• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Transportcase für Wave 51836719 Equipment case (L x W x H) 615 x 1150 x 570 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Road Inger Transport case for 4 x Wave

  • Made in Europe

Technical specifications

  • Maximum load capacity: 100 kg
  • Wall thickness: 7 mm
  • Dimensions (wxdxh): 1150 x 615 x 570 mm
  • Weight: 32 kg.
Product type

Equipment case

Material

Aluminium

Wood

Features

+ handle

+ casters

Factory colour

Black

Silver

Max. load capacity

100 kg

Dim

(L x W x H) 615 x 1150 x 570 mm

Length

615 mm

Width

1150 mm

Height

570 mm

Weight

32 kg

Description

Professional case for 51839000/51839005 575190 Wave LED moving bar

This text is machine translated.

Features

  • Professional case for 51839000/51839005 575190 Wave LED moving bar
  • Suitable for 4 devices and accessories
  • Additional accessories compartment
  • Interior with foam padding
  • High-quality finish with 7 mm birch multiplex wood, dark brown laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners
  • Cover with 2 x setup hinges
  • 4 steering rollers diameter 100 mm, 2 of them with brakes
  • 2 large, chrome-plated butterfly locks
  • 8 chrome-plated case folding handles
  • 4 x Stack Mounting Plates