• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robitronic Razer ten G2 Combo R01255 Model car brushless motor kit 1:10

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Current (duration): 60A
  • Number of cells: 2-3S LiPo / 6-9 cell NiMH
  • BEC: 6V WITH 3A
  • Motor limit: 2S: 3652/3660 motor, kV = 6000, 3S: 3652/3660 motor, kV = 3500
  • T-plug for battery connection
  • Motor connection 4 mm socket
  • Pole 4
  • Controller (LxWxH) 46 x 36.5 x 35.5 mm, 98 g
  • Motor (ØxL) 35 x 52 mm, 204 g
  • Wavelength: 15mm
  • Application:1/10 On-Road, Buggy, Short Course Truck (2WD)
Product type

Model car brushless motor kit

kV (RPM per volt)

3250

Scale

1:10

No. of LiPo cells

2-3

No. of NiCd/NiMH batteries

6-9

Shaft Ø

3.17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400254 Robitronic Razer ten G2 Combo R01255 Model car brushless motor kit 1:10

Description

Whether 1/10 On-Road or 1/10 Off-Road, the ACTION can start with the Razerten G2 Combo. The Razerten G2 60A controller is always the first choice if reliability, efficiency and durability are to have the first place. Versatile setting and programming options leave no wishes unfulfilled. All cables are already wired to the controller, no soldering required. Together with the Razerten motor with 3250kV the sensor-less experience with enormous Power is offered. The separable CNC milled aluminum housing of the engine and the finely balanced rotor with precision ball bearings are features of the top class.

This text is machine translated.

Features

  • More modern and compact than the previous version
  • Completely water- and dust-proof controller (not applicable for the engine)
  • ON/OFF switch with setup button
  • S-BEC with 6V and 3A peak current
  • Plug and Play, battery and motor plug already soldered
  • Multiple safety devices: Low voltage cut-off, thermal protection and protection against signal loss.
  • Simple programming via Setup-button
  • Separate programming port, easy connection of the LED program card (optional)
  • 4-pin rotor design for high torque and quick response
  • CNC milled, high-strength aluminum housing for optimal heat dissipation
  • Motor winding made of pure double insulated copper wire
  • Precision ball bearings ensure smooth running and long life
  • Highly flexible silicone connection cable with fully soldered 4mm plugs
  • High-strength and polished 3.17mm rotor shaft made of steel

Scope of delivery

  • Razer ten G2-controller with 60A, completely wired with battery plug and motor connection
  • Razer ten motor with 3250kV, ready for connection with 4 mm plug