Application:1/10 On-Road, Buggy, Short Course Truck (2WD)
Product type
Model car brushless motor kit
kV (RPM per volt)
4600
Scale
1:10
No. of LiPo cells
2-3
No. of NiCd/NiMH batteries
6-9
Shaft Ø
3.17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400256 Robitronic Razer ten G2 Combo R01257 Model car brushless motor kit 1:10
Description
Whether 1/10 On-Road or 1/10 Off-Road, the ACTION can start with the Razerten G2 Combo. The Razerten G2 60A controller is always the first choice if reliability, efficiency and durability are to have the first place. Versatile setting and programming options leave no wishes unfulfilled. All cables are already wired to the controller, no soldering required. Together with the Razerten motor with 4600 kV the sensorless experience with enormous Power is offered. The separable CNC milled aluminum housing of the engine and the finely balanced rotor with precision ball bearings are features of the top class.
This text is machine translated.
Features
More modern and compact than the previous version
Completely water- and dust-proof controller (not applicable for the engine)
ON/OFF switch with setup button
S-BEC with 6V and 3A peak current
Plug and Play, battery and motor plug already soldered
Multiple safety devices: Low voltage cut-off, thermal protection and protection against signal loss.
Simple programming via Setup-button
Separate programming port, easy connection of the LED program card (optional)
4-pin rotor design for high torque and quick response
CNC milled, high-strength aluminum housing for optimal heat dissipation
Motor winding made of pure double insulated copper wire
Precision ball bearings ensure smooth running and long life
Highly flexible silicone connection cable with fully soldered 4mm plugs
High-strength and polished 3.17mm rotor shaft made of steel
Scope of delivery
Razer ten G2-controller with 60A, completely wired with battery plug and motor connection
Razer ten motor with 4600 kV, ready for connection with 4 mm plug
Description
Whether 1/10 On-Road or 1/10 Off-Road, the ACTION can start with the Razerten G2 Combo. The Razerten G2 60A controller is always the first choice if reliability, efficiency and durability are to have the first place. Versatile setting and programming options leave no wishes unfulfilled. All cables are already wired to the controller, no soldering required. Together with the Razerten motor with 4600 kV the sensorless experience with enormous Power is offered. The separable CNC milled aluminum housing of the engine and the finely balanced rotor with precision ball bearings are features of the top class.
This text is machine translated.
Features
More modern and compact than the previous version
Completely water- and dust-proof controller (not applicable for the engine)
ON/OFF switch with setup button
S-BEC with 6V and 3A peak current
Plug and Play, battery and motor plug already soldered
Multiple safety devices: Low voltage cut-off, thermal protection and protection against signal loss.
Simple programming via Setup-button
Separate programming port, easy connection of the LED program card (optional)
4-pin rotor design for high torque and quick response
CNC milled, high-strength aluminum housing for optimal heat dissipation
Motor winding made of pure double insulated copper wire
Precision ball bearings ensure smooth running and long life
Highly flexible silicone connection cable with fully soldered 4mm plugs
High-strength and polished 3.17mm rotor shaft made of steel
Scope of delivery
Razer ten G2-controller with 60A, completely wired with battery plug and motor connection
Razer ten motor with 4600 kV, ready for connection with 4 mm plug