• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Thrust BL ECOV2 2120002V2 Model car brushless motor kit 1:10

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 brushless set Thrust BL ECOV2 - 60A/3421KV

  • 2S & 3S LiPo ready to use
  • Exclusively supports the new high voltage servo generation (BEC 7.4V & 8.4V)
  • Can be programmed via separately available programming box (2110062)
  • Ready to run immediately

Technical specifications

  • Features Brushless controller : Watertight 60A controller incl. Fan
  • 2S & 3S LiPo ready to use
  • T-plug battery plug
  • Motor connection via 3.5mm gold-contact with plugs and sockets
  • Ready to run immediately (no configuration required)
  • Easy calibration
  • Sensorless system – no control cable between controller and motor required
  • NiMH 4 - 9 cells & LiPo 2 - 3 cells operation (recommended)
  • Overheating protection 120°
  • Short-time load: 360A
  • BEC 7.4V/8.4V 6A (switch mode)
  • Several protection functions to prevent overheating and deep discharge of the rechargeable battery
  • Operating voltage 4.8 - 11.1V
  • Motor timing 18.75 Deg.
  • LiPo voltage cut-off: 3.1V/cell (ex-factory, programmable)
  • Dimensions (L/W/H) 50 x 35 x 37 mm
  • Weight incl. Cable 96 g
  • Motor limit @2S LiPo / 6 cells NiMH = on-road 8T / off-road 11T and motor limit @3S LiPo / 9 cells NiMH = on-road 11T / off-road 14T
  • Splash-proof
  • Aluminium casing.
  • Sensorless control – no additional control cable from controller to motor
  • Overheating protection 105°;3421 KV;27,400 U/min @ 7.4 Volt;4 Pole
  • Operating voltage 4.8 - 11.1V
  • Frame size 540.
  • Casing length: 52.0 mm
  • Housing Ø: 36.0 mm
  • Wavelength : 14.5 mm
  • Shaft diameter: 3.17 mm
  • Weight: 200 g
Product type

Model car brushless motor kit

Scale

1:10

No. of LiPo cells

2 - 3

No. of NiCd/NiMH batteries

4 - 9

Shaft Ø

3.17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089108 Absima Thrust BL ECOV2 2120002V2 Model car brushless motor kit 1:10

Description

Our Thrust ECOV2 Combo consists of a sensorless brushless controller and a 3421KV motor and is designed for all owners of a 1:10 off-road or on-road vehicle. This system is Ideal for making brushed brushless changes or a complete new build-up is suitable. Thanks to easy installation and pre-configuration ex works, the set can be used immediately after installation. The speed controller consists of high-quality and robust plastic. The fan and the aluminum heat sink are protected by a stylish cover against foreign bodies. High-quality black silicone motor cable (14AWG) and a user-friendly on/off switch round off the design. The ribbed aluminum casing of the motor provides maximum surface cooling. Generous 3.5mm gold-contact plugs ensure a stable and low-resistance connection of the components.

This text is machine translated.

Scope of delivery

  • Thrust Eco controller
  • Thrust Eco motor
  • User manual

System requirements

  • Recommended accessories: Type: 2110062 - Programming box for Thrust ECOV2 ESC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.98*