Programming: SET button, LED programming card, LCD programming box (G2)
Pole 2
Controller (LxWxH) 44 x 36.8 x 32.3 mm, 102 g
Motor (ØxL) 36 x 52.8 mm, 186 g
Use:1/10, 1/12 on-road (racing or drift-touring car, F1, M-vehicles etc.) and off-road (buggies/2WD-SCTs and trucks), STOCK-/SPORT-class competitions, beginner for practicing and rock crawler (applies to 21.5T and 25.5T-engines)
Product type
Model car brushless motor kit
kV (RPM per volt)
2850
Scale
1:10
1:12
No. of LiPo cells
2-3
Shaft Ø
3.17 mm
Turns
13.5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400228 Hobbywing Combo 10BL120 G2 mit 3650SD 13.5T 38020382 Turns: 13.5 Model car brushless motor kit 1:10, 1:12
Description
This Quickrun combo includes the G2 version of the Quickrun 10BL120 controller as well as a versatile 3650 SD G2 motors with a range of 13.5T or 2850kV. The 2nd. Generation of the Quickrun 10BL120 regulator represents a classical, solid brushless solution for 1/10 vehicles such as touring cars, buggies and drifter. With extended BEC and a lot of additional parameters the controller is in no way inferior to its predecessor. The QuickRun series from Hobbywing offers a cost-effective alternative for all drivers, who simply want to achieve more with their setup - whether with brushless motors or not. It is aimed primarily at beginners and advanced pilots and impresses through the outstanding quality of the Hobbywing products as well as through the uncomplicated start-up. Together, the two components form a cost-effective electronics team for both beginners and advanced DJs alike.
This text is machine translated.
Features
A large number of setting options (including turbo delay, turbo timing and boost timing)
Improved BEC output with switch instead of linear mode
Freely selectable motor rotation direction (CW or CCW)
Top performance at a low price
Compact design, suitable for a multiplicity at chassis
Ideal for many application areas and competitions
Various protective functions: Overheating protection, undervoltage switch-off
2-pin rotor design
Soft and linear force
Good heat dissipation
Plug 'n' Play
Scope of delivery
Quickrun 10BL120 G2 controller
Quickrun 3650SD G2 with 13.5T or 2850kV
Description
This Quickrun combo includes the G2 version of the Quickrun 10BL120 controller as well as a versatile 3650 SD G2 motors with a range of 13.5T or 2850kV. The 2nd. Generation of the Quickrun 10BL120 regulator represents a classical, solid brushless solution for 1/10 vehicles such as touring cars, buggies and drifter. With extended BEC and a lot of additional parameters the controller is in no way inferior to its predecessor. The QuickRun series from Hobbywing offers a cost-effective alternative for all drivers, who simply want to achieve more with their setup - whether with brushless motors or not. It is aimed primarily at beginners and advanced pilots and impresses through the outstanding quality of the Hobbywing products as well as through the uncomplicated start-up. Together, the two components form a cost-effective electronics team for both beginners and advanced DJs alike.
This text is machine translated.
Features
A large number of setting options (including turbo delay, turbo timing and boost timing)
Improved BEC output with switch instead of linear mode
Freely selectable motor rotation direction (CW or CCW)
Top performance at a low price
Compact design, suitable for a multiplicity at chassis
Ideal for many application areas and competitions
Various protective functions: Overheating protection, undervoltage switch-off