• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Cable MBS-Z-45-002

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Cable

Length

240 mm

Manufacturer part #

MBS-Z-45-002

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089905 Robotis Cable MBS-Z-45-002

Description

The Dynamik Cable-4P are available in different lengths from 140mm to 240mm, and have a 4-pin Molex connector at both ends. This makes it easy to connect and control the following Dynamixel servo types.

This text is machine translated.

Features

  • ROBOTIS cable-4P are compatible with the Dynamixel MX-series with RS485 interface.

Scope of delivery

  • DYMO cable 4P 240mm

More interesting products

(*All information is plus legal VAT)