User & Safety Instructions 3089868 Robotis Servo motor MBS-ANT-07
Description
ROBOTIS is a well-known manufacturer of robotics development platforms and components. This company is also active under the name DYNAMIXEL, servomotors with industrial quality and interfaces HER. The MX-28AT servo motors are equipped with an integrated reduction ratio of 193:1, a controller with feedback and driver. Together with the TTL interface, the servos can be controlled very precisely and also give the control device a feedback signal at all times about the current position. The maximum resolution (position accuracy) is 0.088°. Because each servo can be assigned a unique ID, the servos can be connected in series (one after the other as shown below) and the cabling is reduced to a minimum. The developing heat is optimally discharged by the aluminum front case for a good temperature/time ratio.
This text is machine translated.
Features
Robotic Servo motors
TTL interface with high baud rate up to 4.5 Mbps
4096 positions / 0.088°
Aluminium Front Case
Scope of delivery
6x dynamic MX-28AT servo motors
Description
ROBOTIS is a well-known manufacturer of robotics development platforms and components. This company is also active under the name DYNAMIXEL, servomotors with industrial quality and interfaces HER. The MX-28AT servo motors are equipped with an integrated reduction ratio of 193:1, a controller with feedback and driver. Together with the TTL interface, the servos can be controlled very precisely and also give the control device a feedback signal at all times about the current position. The maximum resolution (position accuracy) is 0.088°. Because each servo can be assigned a unique ID, the servos can be connected in series (one after the other as shown below) and the cabling is reduced to a minimum. The developing heat is optimally discharged by the aluminum front case for a good temperature/time ratio.