User & Safety Instructions 3089870 Robotis Servo motor MBS-ANT-09
Description
ROBOTIS is a well-known manufacturer of robotics development platforms and components. This company is also active under the name DYNAMIXEL, servomotors with industrial quality and interfaces HER. The MX-106R servo motors have an integrated reduction ratio of 225:1, a controller with feedback and driver In combination with the RS485 interface, the servos can be controlled very precisely and also give the control device feedback any time about the current position. The maximum resolution (position accuracy) is 0.088°. Because each servo can be assigned a unique ID, the servos can be connected in series (one after the other as shown below) and the cabling is reduced to a minimum. Below some technical data for the DYNAMIXEL MX-106R servo.
This text is machine translated.
Features
Robotic Servo motors
RS485 interface with high baud rate of up to 4.5 Mbps
4096 positions / 0.088°
Aluminium Front Case
Scope of delivery
6x DYNAMIXEL MX-106R servo motors
Description
ROBOTIS is a well-known manufacturer of robotics development platforms and components. This company is also active under the name DYNAMIXEL, servomotors with industrial quality and interfaces HER. The MX-106R servo motors have an integrated reduction ratio of 225:1, a controller with feedback and driver In combination with the RS485 interface, the servos can be controlled very precisely and also give the control device feedback any time about the current position. The maximum resolution (position accuracy) is 0.088°. Because each servo can be assigned a unique ID, the servos can be connected in series (one after the other as shown below) and the cabling is reduced to a minimum. Below some technical data for the DYNAMIXEL MX-106R servo.
This text is machine translated.
Features
Robotic Servo motors
RS485 interface with high baud rate of up to 4.5 Mbps