User & Safety Instructions 3089878 Robotis Servo motor MBS-ANT-28
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XH430-W210-T servo-motor has a non-contact magnetic encoder, enabling 360° rotations with a speed of up to 62 000 rpm. A torque of up to 3.1 Nm is possible with a voltage of 14.8 V. These outstanding performance characteristics combined with extremely low weight of only 82 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.
This text is machine translated.
Features
Dynamic X-Series actuator
Half duplex TTL interface
3.1 N.m
62 R/min
Scope of delivery
1x dynamic XH430-W210-T servo-motor
1x servo horn (HN12-N101)
1x data and power cable X4P
5x distancing rings
Various screws and nuts
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XH430-W210-T servo-motor has a non-contact magnetic encoder, enabling 360° rotations with a speed of up to 62 000 rpm. A torque of up to 3.1 Nm is possible with a voltage of 14.8 V. These outstanding performance characteristics combined with extremely low weight of only 82 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.