User & Safety Instructions 3089935 Robotis Servo motor MBS-ANT-67
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The 2XL430-W250-T servo motor has non-contact magnetic encoders, whereby 360° rotations with a speed of up to 57 RPM are possible. A torque of up to 1.4 Nm is possible with a voltage of 11.1 V. These outstanding performance features combined with extremely low weight of only 98.2 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.
This text is machine translated.
Features
Dynamic X-Series actuator
Half duplex TTL interface
1.4 N.m
57 R/min
Compared to other DYNAMIXEL servo motors, the 2XL430-W250-T is able to control two axes simultaneously.
Scope of delivery
1x DYNAMIXEL 2XL430-W250-T servo motor
1x servo horn (HN11-N101)
1x data and power cable X3P
Various screws and nuts
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The 2XL430-W250-T servo motor has non-contact magnetic encoders, whereby 360° rotations with a speed of up to 57 RPM are possible. A torque of up to 1.4 Nm is possible with a voltage of 11.1 V. These outstanding performance features combined with extremely low weight of only 98.2 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.
This text is machine translated.
Features
Dynamic X-Series actuator
Half duplex TTL interface
1.4 N.m
57 R/min
Compared to other DYNAMIXEL servo motors, the 2XL430-W250-T is able to control two axes simultaneously.