• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 56247 Mineral wagon DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 ballast wagon Talbot of DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

56247

Type

Mineral wagon

Size

H0

Power supply system

DC

LoB/LoC

79 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179463 Roco 56247 Mineral wagon DC

Description

Talbot-ballast wagon of the German State Railways.

This text is machine translated.

Features

  • NEM pocket
  • Close coupling mechanism.