• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 56278 Open wagon DC CD

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 open freight carriage of CD

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

56278

Type

Open wagon

Size

H0

Power supply system

DC

LoB/LoC

115 mm

Age category

15 years and over

Type

CD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663072 Roco 56278 Open wagon DC CD

Description

Open goods wagon of the Czech state railways. Era VI

This text is machine translated.

Features

  • NEM pocket
  • Close coupling mechanism.