• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 56330 Mineral wagon DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROCO 56330 self-unloading wagon, NS

  • Era IV
  • Self-unloading wagon
  • Close coupling kinematics
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

56330

Type

Mineral wagon

Size

H0

Power supply system

DC

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1642324 Roco 56330 Mineral wagon DC

Description

ROCO 56330 self-unloading wagon, NS

Self-unloading wagon of the Dutch State Railways, Epoch IV.
With NEM 362 coupler pocket and close coupling kinematics.

This text is machine translated.

Features

  • Era IV
  • H0 Scale
  • Current system: 2 L-DC current
  • Clutch: Slot NEM 362 with KK-kinematics
  • AC wheel set Roco Article Number: 40196
  • Length over buffer: 138 mm

Scope of delivery

  • Hopper car
  • User manual.