• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 76127 Open wagon DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-piece. Set: open goods wagons, FS

  • Models with clutch recording after NEM 362, close coupling kinematics
  • Ideal for the formation of trains
  • With the enclosed central buffer couplers.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

  • AC wheel set item number: 40183 (Roco)
  • Railway operator: FS
  • Current system: 2 L-DC current
Manufacturer part #

76127

Type

Open wagon

Size

H0

Power supply system

DC

LoB/LoC

320 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692700 Roco 76127 Open wagon DC

Description

2-piece set with open goods wagon, Type Eaos, the Italian State Railways. Epoch IV.

This text is machine translated.

Hints

Please note, you should order that this article will be published in the calendar week 40/2018!