• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde A4-35.P200.S04 Handle Black (L x W x H) 220 x 35 x 65 mm 2 pc(s)

1/2
Image similar
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 220 x 35 x 65 mm
Width
35 mm
Height
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde oval profile grip d.series A4, insertable/thigh PA6, black, bridge black anodized

  • Content 2 pcs.

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5, PA6
  • Manufacturer color: Black side and bridge
  • Mounting method: Internal thread
  • Series name: A4-35
  • Handle type (series): Grip series A4
  • Hole diameter: M8
Dim

(L x W x H) 220 x 35 x 65 mm

Product type

Handle

Material

Aluminium

Width

35 mm

Height

65 mm

Length

220 mm

Hole spacing

200 mm

Factory colour

Black

Content

2 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

A4-35.P200.S04

Documents & Downloads

Datasheet

Datasheet 2343421 Rohde A4-35.P200.S04 Handle Black (L x W x H) 220 x 35 x 65 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2343421 Rohde A4-35.P200.S04 Handle Black (L x W x H) 220 x 35 x 65 mm 2 pc(s)

Description

Collapsible oval profile -
handles.

Material and surface:
Handle and oval joint profile
made of extruded
Aluminum AlMgSi 0.5.
Handle legs matt-gloss
Anodized, connection profiles
matt and anodized.
Handle design in different
Color combinations.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?