• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde F5-06.029.01 Handle Silver (L x W x H) 29.9 x 7.7 x 15 mm 18 pc(s)

1/2
Image similar
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 29.9 x 7.7 x 15 mm
Width
7.7 mm
Height
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde front panel handle bars, made of profile aluminum

  • Content: 18 pcs

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: silver
  • Mounting method: Internal thread
  • Series name: F5-06
  • Handle type (series): Front plates Handle strips F
  • Hole diameter: M2.5
Dim

(L x W x H) 29.9 x 7.7 x 15 mm

Product type

Handle

Material

Aluminium

Width

7.7 mm

Height

15 mm

Length

29.9 mm

Factory colour

Silver

Content

18 pc(s)

Hole Ø

2.5 mm

Max. load capacity

100 N

Type

F5-06.029.01

Documents & Downloads

Datasheet

Datasheet 2343675 Rohde F5-06.029.01 Handle Silver (L x W x H) 29.9 x 7.7 x 15 mm 18 pc(s)

User & Safety Instructions

User & Safety Instructions 2343675 Rohde F5-06.029.01 Handle Silver (L x W x H) 29.9 x 7.7 x 15 mm 18 pc(s)

Description

Universal handles
For partial front panels in pitch
5.08 mm = 1 TE (division unit).

Material and surface:
Aluminum profile AIMgSi 0.5;
slide-ground, matt and
natural or black
anodized.
Mounting instructions:
All types of front panel handles
F2-F5 have a keyway
For M2.5 suitable for
Screw heads according to DIN 933
Or nuts according to DIN 439,
562 and 934, suitable for the
Standardized card angle mounting.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?