• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz FPC-P1 Spectrum analyzer Manufacturer's standards (no certificate)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,225.00 / piece)
€ 2,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spectrum analyzer FPC-P1

  • RF performance developed in Germany
  • 256.5 mm (10.1") WXGA (1366 x 768 pixels) Screen
  • Frequency range of 5 kHz to 1 GHz, expandable to 2 GHz or 3 GHz with keycode
  • Setting the Resolution bandwidth up to 1 Hz
  • Wi-Fi-enabled, supported by remote control and measuring software

Technical specifications

Product type

Spectrum analyzer

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663793 Rohde & Schwarz FPC-P1 Spectrum analyzer Manufacturer's standards (no certificate)

Description

Investment protection, high resolution and easy virtual control. These properties make the spectrum analyzer R&S®FPC1000 the ideal tool for university laboratories, basic research as well as production and service facilities. Investment protection through software upgrade capability. The basic unit of R&S®FPC 1000 has a frequency range of 5 kHz to 1 GHz.
Keycode options make it possible to unlock higher frequency ranges up to 3 GHz or other functions. Extremely low-noise and high maximum input power combines the best dynamic range in its class. The setting of the dissolving bandwidth to 1 Hz triggers finer spectral details on than any other spectrum analyzer in this class.
See more details with high resolution. The R&S®FPC 1000 has the largest and most detailed display of its class with 256.5 mm (10.1") and a resolution of 1366 × 768 pixels (WXGA). The display is 26% larger and has a 160% higher resolution than other devices.
Virtual Control allows remote control and measurement. The R&S®FPC1000 supports wired Ethernet and Wireless Wi-Fi connectivity. R&S ® Instrument View for Windows as well as on the iOS/Android application-based R&S ® Mobile View platforms enable the remote control and measurement at any time and anywhere.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual.

Hints

The latest software version can be downloaded for free on the manufacturer's side.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.