• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz HMF 2550 Mains-powered Calibrated to (ISO standards) 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse,

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,945.00 / piece)
€ 3,945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

120121.Work function table HMF 2500 series

  • Arbitrary Generator 250 MSa/s
  • Frequency range from 10μHz to 50MHz
  • Output voltage from 5mVSS to 10VSS (at 50Ω) DC Offset ±5mV to 5V
  • Burst, sweep, gating, ext. Triggering
  • Rise time: <8ns, adjustable in pulse mode 8…500ns
  • AM, FM, PM, PWM, FSK (int. and ext.) modulation types

Technical specifications

  • Sampling rate: 250 MS/s
  • Offset: ± 5 V
  • Curve memory: 2565 kpts
  • Impedance: 50 Ω
  • Input resistance: 5 kΩ : 100 pF
  • Resolution: 1µHz
  • Length: 365 mm
Signal output type

Sine/rectangle/pulse/triangle/ramp/Arbitrary

Product type

Mains-powered

Frequency range

10 µHz - 50 MHz

Signal output types

Sinus

Rectangle

Pulse

Triangle

Arbitrary

Frequency range (sine)

10 µHz - 50 MHz

Distortion factor (sine)

0.04 %

Frequency range square wave

10 µHz - 50 MHz

Square wave slew rate

<8 ns

Display

Digital

Frequency range triangle

10 µHz - 10 MHz

ARB frequency range

10 µHz - 25 MHz

ISO standards

Wobble function

1 ms - 500 s

Internal modulation

AM/FM/PM/FSK/PWM

External modulation

AM/FM/PM/FSK/PWM

VCF

-

Trigger (synchronous)

-360 up to +360°

Gate (asynchronous)


>100 ns

Frequency reading (external)

-

Dim

(W x H) 285 mm x 75 mm

Weight

3.4 kg

No. of channels

1-channel

Max. frequency

50 MHz

Min. frequency

10 µHz

Features

Modulation

Calibration service

5 calibration values per area

Width

285 mm

Height

75 mm

Interfaces

RS232

USB

Voltage supply

Mains

Type

HMF 2550

Display (details)

TFT

Resolution

1 µ Hz

Interfaces

USB/RS232

Power supply (details)

105 - 253 V AC

Documents & Downloads

Datasheet

Datasheet 1238876 Rohde & Schwarz HMF 2550 Mains-powered Calibrated to (ISO standards) 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse,

User & Safety Instructions

User & Safety Instructions 1238876 Rohde & Schwarz HMF 2550 Mains-powered Calibrated to (ISO standards) 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse,

Information

Information 1238876 Rohde & Schwarz HMF 2550 Mains-powered Calibrated to (ISO standards) 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse,

Information 1238876 Rohde & Schwarz HMF 2550 Mains-powered Calibrated to (ISO standards) 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse,

Description

With the HMF 2500 series stand up to 5 signal forms for order and by the arbitrary function can output signals freely be defined. Beside the brushing, Wobbeln, Gating, ext. Trigger functions possess the devices still 5 different types of modulation (TO, FM, PM, PWM, FSK), which can be used both internally and externally. Thus the devices are in the best way for laboratories and suitable in the manufacturing .

Features

  • Arbitrary-Generator: 250 MS/s, 14 Bit, 256 kPts
  • Several waveforms: sine, square, pulse, triangle, ramp, arbitrary, including standard curves (white, pink noise etc.)
  • Burst, sweep, gating, ext. Triggering-Function
  • Modulation Types: AM, FM, PM, PWM, FSK (int. and ext.)
  • 10 MHz Time Base: ± 1 ppm TCXO, I / O back
  • USB interface for data transfer
  • Large 3.5" TFT display
  • Electrically isolated USB/RS-232 dual-interface, optional Ethernet / USB or IEEE-488.

Scope of delivery

  • Power cable
  • Software
  • Manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.