
Highlights & Details
Random Function generator HMF2550
- Arbitrary Generator 250 MSa/s
- Frequency range from 10μHz to 50MHz
- Output voltage from 5mVSS to 10VSS (at 50Ω) DC Offset ±5mV to 5V
- Burst, sweep, gating, ext. Triggering
- Rise time: <8ns, adjustable in pulse mode 8…500ns
- AM, FM, PM, PWM, FSK (int. and ext.) modulation types
Technical specifications
- Sampling rate: 250 MS/s
- Offset: ± 5 V
- Curve memory: 2565 kpts
- Impedance: 50 Ω
- Input resistance: 5 kΩ : 100 pF
- Resolution: 1µHz
- Length: 365 mm
- Signal output type
Sine/rectangle/pulse/triangle/ramp/Arbitrary
- Product type
Mains-powered
- Frequency range
10 µHz - 50 MHz
- Signal output types
Sinus
Rectangle
Pulse
Triangle
Arbitrary
- Frequency range (sine)
10 µHz - 50 MHz
- Distortion factor (sine)
0.04 %
- Frequency range square wave
10 µHz - 50 MHz
- Square wave slew rate
<8 ns
- Display
Digital
- Frequency range triangle
10 µHz - 10 MHz
- ARB frequency range
10 µHz - 25 MHz
Manufacturer's standards (no certificate)
- Wobble function
1 ms - 500 s
- Internal modulation
AM/FM/PM/FSK/PWM
- External modulation
AM/FM/PM/FSK/PWM
- VCF
-
- Trigger (synchronous)
-360 up to +360°
- Gate (asynchronous)
>100 ns
- Frequency reading (external)
-
- Dim
(W x H) 285 mm x 75 mm
- Weight
3.4 kg
- No. of channels
1-channel
- Max. frequency
50 MHz
- Min. frequency
10 µHz
- Features
Modulation
- Width
285 mm
- Height
75 mm
- Interfaces
RS232
USB
- Voltage supply
Mains
- Type
HMF 2550
- Display (details)
TFT
- Resolution
1 µ Hz
- Frequency range
10 µHz - 50 MHz
- Interfaces
USB/RS232
- Power supply (details)
105 - 253 V AC
Documents & Downloads
Datasheet
Datasheet 122233 Rohde & Schwarz HMF 2550 Mains-powered 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse, Triangle, Arbitrary
Datasheet 122233 Rohde & Schwarz HMF 2550 Mains-powered 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse, Triangle, Arbitrary
User & Safety Instructions
User & Safety Instructions 122233 Rohde & Schwarz HMF 2550 Mains-powered 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse, Triangle, Arbitrary
Description
Features
- Arbitrary generator: 250 MS/s, 14 bits, 256 kPts
- Different signal forms: Sine, rectangle, pulse, triangle, ramp, Arbitrary, inclusive of standard curves (white, pink noise etc.)
- Brush, sweeping, Gating, ext Triggering function
- Types of Modulations: AM, FM, PM, PWM, FSK (internal. and ext.)
- 10 MHz time base: ± 1 ppm TCXO, I/O back side
- USB port for the Data transfer
- TFT display
- Galvanically separated USB/RS-232 dual interface, optional Ethernet/USB or IEEE-488.
Scope of delivery
- Power cable
- Software
- Manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 3,792.98€ 3,790.78*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























