• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz R&S® FPC-COM2 Spectrum analyzer 1 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10,609.00 / piece)
€ 10,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FPC1500 spectrum analyzer 5kHz-1GHz package

  • Large 25.65 cm (10.1") WXGA display2 USB 2.0 portsHeadphone jackWi-Fi enabled

Technical specifications

  • Frequency range: 5 kHz to 1 GHzFrequency resolution: 1 HzDimensions: 396 mm x 185 mm x 156 mmDisplay: 1366 x 768 pixels
Product type

Spectrum analyzer

Bandwidth

1 GHz

Power consumption

230V.

Dim

(W x H) 396 mm x 185 mm

Weight

3000 g

Width

396 mm

Height

185 mm

Interfaces

LAN

Wi-Fi

USB

Documents & Downloads

Datasheet

Datasheet 2622882 Rohde & Schwarz R&S® FPC-COM2 Spectrum analyzer 1 GHz

User & Safety Instructions

User & Safety Instructions 2622882 Rohde & Schwarz R&S® FPC-COM2 Spectrum analyzer 1 GHz

Description

The R&S®FPC offers the "Value of Three". It is the only spectrum analyzer on the market that combines three devices (spectrum analyzer, vector network analyzer and signal generator). The combination of the functions of three different devices makes the R&S®FPC unique. The benefits of this three-in-one concept are not limited to space savings on the desk. A combined device requires only a one-time investment and only one calibration to achieve the desired measurement performance.

This text is machine translated.

Features

  • FPC1500 -R&S®FPC1500 Spectrum Analyzer included-R&S®FPC-B2 FREQ. Upgrade 1 GHz-2GHz-R&S®FPC-B3 FREQ. Upgrade 2 GHz-3GHz-R&S®FPC-B22 PREAMPLIFIER-R&S®FPC-K7 MODULATION ANALYSIS-R&S®FPC-K42 VECTOR. Reflection measurement-R&S®FPC-K43 Receiver mode-R&S®FPC-K55 PROT. Measurement functions

Scope of delivery

  • Incl. power cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.