
Technical specifications
- Sampling frequency 500 kHz
- A/D converter resolution voltage and current 16 bit
- Analogue bandwidth DC up to 100 kHz
- 2 MΩ input impedance
- 0.05 % basic accuracy
- Frequency range 10 Hz to 100 kHz
- Frequency accuracy 0.1 %
- Voltage range 1 mV to 600 V
- Current measuring range 1 mA to 20 A.
- Measuring functions: Voltage, current, power
- Sampling rate 500 ksample/s
- 3.5"/QVGA display (color)
- Product type
Network diagnostics
- Reading category
CAT II 600 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 29.1 x 22.2 x 9.7 cm
- Weight
3.25 kg
- Features
Clamp meter
Power testing
Graphic display
- Width
22.2 cm
- Height
9.7 cm
- Length
29.1 cm
- Interfaces
BNC
Documents & Downloads
Datasheet
Datasheet 3130879 Rohde & Schwarz R&S®NPA501 Network diagnostics Clamp meter, Power testing, Graphic display
Datasheet 3130879 Rohde & Schwarz R&S®NPA501 Network diagnostics Clamp meter, Power testing, Graphic display
User & Safety Instructions
User & Safety Instructions 3130879 Rohde & Schwarz R&S®NPA501 Network diagnostics Clamp meter, Power testing, Graphic display
Description
The R&S®NPA family of power analyzers are a comprehensive package of compact measuring instruments for the characterization of AC/DC load or quiescent current with a basic accuracy of 0.05%. The devices enable power measurements over a wide range from 50 µW to 12 kW, and enable signal acquisition from DC to 100 kHz at an impressive sampling rate of 500 kSamples/s. In addition to the numerical display of 26 critical parameters, the devices offer optional graphical functions and conformity protocols aligned with industry standards, depending on the model. The R&S®NPA101 power meter provides basic measurements in the areas of voltage, current, power and distortion. For further analysis, the P&S®NPA501 power analyzer offers peak-peak measurements, four BNC connections for analog and digital inputs and outputs, graphical functions such as waveform and trend diagrams, inrush function, harmonic recording and a PASS/fail function, Ideal for production tests. An additional sensor input for connecting a current probe or a shunt extends the current measuring range in order to meet the requirements of the user. The top-of-the-range model, the R&S®NPA701 conformity tester, covers performance and conformity protocols such as IEC 62301, EN 50564 or EN 61000-3-2.
This text is machine translated.
Scope of delivery
- incl. super smash bros. Power cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































