• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROHM Semiconductor MNR14E0APJ102 Resistor ladder 1 kΩ SMD 0603 0.063 W 1 pc(s)

Product type
Resistor ladder
Type
SMD
Resistance
1 kΩ
Power rating
0.063 W
Tolerance ±
5 %
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Total (€ 0.03427 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD Packaging: No ESD
  • Series: MNR14
  • Design 0603
  • Delivery type: Belt
  • Solder-able 260 ° / 10s
  • Resistance value 1 kOhm
  • Resistance unit: KOhm
  • Resistance value_1: 1
  • Resistance tolerance: ±5 %
  • Connections 4
  • Rated power: 0.063 W
  • Load reduction: Linear from 70°C to 155°C (0W)
  • Max. OPERATING VOLTAGE (DC) 50 V DC
  • Max. OPERATING VOLTAGE (AC) 50 V AC
  • Insulation voltage 100 V
  • Temperature coefficient 200 ppm/°
  • Insulation resistance 10 MOhm
  • Number of resistors: 4
  • Qualification: AEC-Q200
Product type

Resistor ladder

Type

SMD

Type

0603

Resistance

1 kΩ

Power rating

0.063 W

Tolerance ±

5 %

Temperature coefficient

200 ppm/°C

CS

4 mm

Length

3.2 mm

Width

1.6 mm

Height

.5 mm

Content

1 pc(s)

Dim

(L x W x H) 3.2 x 1.6 x .5 mm

Type

MNR14E0APJ102

Documents & Downloads

Datasheet

Datasheet 3523604 ROHM Semiconductor MNR14E0APJ102 Resistor ladder 1 kΩ SMD 0603 0.063 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523604 ROHM Semiconductor MNR14E0APJ102 Resistor ladder 1 kΩ SMD 0603 0.063 W 1 pc(s)

Description

SMD thick film resistor networks 4x0

This text is machine translated.

Features

  • • SMD resistor networks
  • • For high mounting density
  • • Convex connections
  • • Housing with 8 connections with 4 insulated resistors
  • • ISO9001 / IATF16949 certified
  • • Complies with AEC-Q200
  • • Original packaging: 5,000 pieces on belt with 4mm pitch (coil Ø 180mm, 7-inch)

More interesting products

(*All information is plus legal VAT)