• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19.07.1071 Power strip (+ switch) Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output arrangement: SeriesAngle of exit 45°Weight: 1.3 kgSwitch type: 2-pole, illuminated
Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

3

Cable length

10.00 m

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V AC

Power rating

3600 W

Factory colour

Black

Length

180 mm

Width

52 mm

Height

40 mm

Version

Cable

Depth

400 mm

Cable use

Networks

Connection type

PG connector

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559003 Roline 19.07.1071 Power strip (+ switch) Black PG connector 1 pc(s)

Description

Connector strip with earthing contact socket-outlets for the interior area including on/off switch and touch protection 3-way socket strip plastic sockets are rotated by 45° 2poliger switch (illuminated) feed line 10 m with angled earthing contact plug

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)