• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19.07.2341 Power strip Blue CEE connector 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Roline 19.07.2341 Power strip

  • Design connector strip with earthing contact sockets
  • With On/Off-switch and USB-charger
  • Plug-cable: 3.00 m
  • Regional use Germany, Austria, Netherlands

Technical specifications

Product type

Power strip

Light bulb features

incl. USB charging port

Outlets

4

Cable length

3.00 m

Used at

Indoors

Material

Plastic

Plug type

CEE connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3600 W

Factory colour

Blue

Length

138.5 mm

Width

138.5 mm

Height

42 mm

(Ø)

138.5 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357398 Roline 19.07.2341 Power strip Blue CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357398 Roline 19.07.2341 Power strip Blue CEE connector 1 pc(s)

Description

Features

  • Conspicuous round design in blue with white
  • For indoor use, increased contact protection
  • Cable with angled safety plug
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)