• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19" server rack cabinet (W x H x D) 600 x 2276 x 1000 mm 47 U Grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" server rack cabinet

Rack unit

47 U

Width

600 mm

Height

2276 mm

Depth

1000 mm

Material

Steel

Dim

(W x H x D) 600 x 2276 x 1000 mm

Weight

118 kg

Factory colour

Grey

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3291195 Roline 19" server rack cabinet (W x H x D) 600 x 2276 x 1000 mm 47 U Grey

Description

Comfortable and flexible network cabling, brush inserts for versatile usage areas, removable lid improves air circulation, robust steel construction, modular removable side walls and doors

This text is machine translated.

Scope of delivery

  • 19-inch Pro 47 HE network cabinet, grounding cable set, installation kit for profile half cylinder, 2x keys, installation set (screws, cage nuts, washers), instructions

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)