• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19" server rack cabinet (W x H x D) 800 x 1125 x 800 mm 22 U Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" server rack cabinet

Rack unit

22 U

Width

800 mm

Height

1125 mm

Depth

800 mm

Material

Steel

Dim

(W x H x D) 800 x 1125 x 800 mm

Weight

62 kg

Factory colour

Black

Rack size

483 mm (19")

Cable design

Round

Cable length

0 cm

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3291133 Roline 19" server rack cabinet (W x H x D) 800 x 1125 x 800 mm 22 U Black

Description

Cost-efficient network expansion, easy installation through cable inlets, robust steel construction, removable side and rear panels, fully removable construction

This text is machine translated.

Scope of delivery

  • 19-inch Basic 22 HE server rack cabinet, grounding cable set, installation set (screws, cage nuts, washers), 2 keys, instructions

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)