• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19" wall cabinet (W x H x D) 540 x 595 x 400 mm 12 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" wall cabinet

Rack unit

12 U

Width

540 mm

Height

595 mm

Depth

400 mm

Material

Steel

Dim

(W x H x D) 540 x 595 x 400 mm

Weight

13.5 kg

Factory colour

Grey

Rack size

483 mm (19")

Cable design

Round

Cable length

0 cm

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3293508 Roline 19" wall cabinet (W x H x D) 540 x 595 x 400 mm 12 U Grey

Description

Flat pack delivery for easy mounting, available in four height units, full glass door and brush cable entry, depth-adjustable 19" profile rails, robust steel construction

This text is machine translated.

Scope of delivery

  • 19" wall housing Basic 12 HE as kit, 2x keys, installation instructions

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)