• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19" wall cabinet (W x H x D) 600 x 379 x 600 mm 6 U Grey

EAN:
Part number:
Item no:
1/10
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 19" wall housing basic plus 6 RU

  • Capacity: 80 kg; front door made of hardened glass, lockable; side panels are provided with a quick-release lock and removable; roof with punched holes for fan modules; cable routing on roof and base possible; ventilation slots for passive ventilation; Including Mounting material;Protection class IP20;Delivery: Mounted

Technical specifications

Product type

19" wall cabinet

Rack unit

6 U

Width

600 mm

Height

379 mm

Depth

600 mm

Dim

(W x H x D) 600 x 379 x 600 mm

Weight

13900 g

Factory colour

Grey

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414670 Roline 19" wall cabinet (W x H x D) 600 x 379 x 600 mm 6 U Grey

Description

ROLINE 19 inch wall housing Basic Plus with 600 mm depth. The wall housing of the ROLINE Basic Plus series were specially designed for a flexible network wiring. This series represents an ideal balance between the ROLINE PRO and the ROLINE Basic series. The floor and roof are equipped with a punched cable inlet. In addition, the intake of a fan module is enabled by a punched area in the roof. Inside two pairs of galvanized profile rails with height units of 483 mm (19 ") are installed, which are also adjustable in depth. The robust steel construction of the cabinets consists of a thick steel sheet and is available in gray (RAL 7035) or black (RAL 9005) powder coated. The side panels are provided with a quick release fastener and removable, WAS improves the accessibility. Optionally a lock can also be built in the side walls. Wall mounting is done in two simple steps: First screw the rear panel onto the wall and then connect it to the housing. Optionally, leveling feet or rollers can be used to use the cabinets free-standing.

This text is machine translated.

Scope of delivery

  • Roline Basic Plus wall housing
  • Grounding cable-set
  • Installation set (screws
  • Cage nuts
  • Washers)
  • 2 x keys
  • Installation manual

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)