• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19" wall cabinet (W x H x D) 600 x 818 x 450 mm 16 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" wall cabinet

Rack unit

16 U

Width

600 mm

Height

818 mm

Depth

450 mm

Material

Steel

Dim

(W x H x D) 600 x 818 x 450 mm

Weight

29 kg

Factory colour

Grey

Rack size

483 mm (19")

Cable design

Round

Cable length

0 cm

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3293322 Roline 19" wall cabinet (W x H x D) 600 x 818 x 450 mm 16 U Grey

Description

Flexible network cabling, sliding cable inlet with foam rubber seal, punched cable inlets with covers, roof chassis for fan module, modular closing and removable doors

This text is machine translated.

Scope of delivery

  • 19-inch wall housing Pro 16 HE, grounding cable set, installation set (screws, cage nuts, washers), 2x keys, installation instructions

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)