• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19" wall cabinet (W x H x D) 600 x 891 x 600 mm 16 U Grey

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" wall cabinet

Rack unit

16 U

Width

600 mm

Height

891 mm

Depth

600 mm

Material

Steel

Dim

(W x H x D) 600 x 891 x 600 mm

Weight

49 kg

Factory colour

Grey

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3291219 Roline 19" wall cabinet (W x H x D) 600 x 891 x 600 mm 16 U Grey

Description

Protection class IP55 for harsh environments, 3-point lock with lockable swivel grip, integrated air-filter casing according to IP54, depth-adjustable 19" profile rails, robust steel construction

This text is machine translated.

Scope of delivery

  • 19" wall housing Pro 16 HE, earthing cable set, 2x keys, installation set (screws, cage nuts, washers)

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)