• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.13.1069 Network media converter 1000 MBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network media converter

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Ethernet ports

1

SFP ports

1 x

10/100/1000 Mbps ports

1 x

Fibre-optic ports

1

Weight

0.456

Width

72.5 mm

Height

23 mm

Depth

108 mm

Type

21.13.1069

Interfaces

RJ45

Factory colour

Black

Operating voltage

7.5 V DC

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340867 Roline 21.13.1069 Network media converter 1000 MBit/s

Description

These converters convert a Gigabit Ethernet TP port to fiber.

This text is machine translated.