• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.13.1151 Network switch 10 / 100 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: DIN rail
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

10/100 Mbps ports

7 x

Fibre-optic ports

1

Power supply (LOV)

Power over Ethernet (PoE)

Weight

0.64 kg

Width

40 mm

Height

106 mm

Depth

140 mm

Type

21.13.1151

Interfaces

RJ45

Factory colour

Black

Max. ambient temperature

+70 °C

Min. ambient temperature

-2 °C

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558256 Roline 21.13.1151 Network switch 10 / 100 MBit/s

Description

Network switch for use in industrial environments Fast Ethernet switch with 8 ports - 7x 10/100Base-T and 1x 100Base-FX multimode for use in industrial environments DIN rail mounting Operating voltage: +7 to +30VDC: 6.5W (max.) Operating temperature range: - 20 °C - +70 °C Input DC via terminal block or DC hollow plug (6.3 mm/2.0mm) as suitable power supply, we recommend the DIN rail power supply NDR-75-24 (21.13.1311)

This text is machine translated.