• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.0553 RJ45 Patch cable CAT 5e U/UTP 3.00 m Green Unshielded 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
U/UTP
Connection type
RJ45
Cable length
3.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weight: 87 gImpedance 100 Ohm
Product type

Patch cable

CAT 5e

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Green

Connector version

straight

Cable features

Unshielded

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557962 Roline 21.15.0553 RJ45 Patch cable CAT 5e U/UTP 3.00 m Green Unshielded 1 pc(s)

Description

Pre-fabricated unscreened network cable of category 5e with RJ-45 plugs on both sides. Connection or patch cable for structured building cabling. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Pre-fabricated unscreened twisted-pair patch cable with RJ-45 plugs on both sides for use in Gigabit Ethernet networks Durable thanks to sprayed kink protection Contact assignment: 1:1 according to EIA/TIA568, 8 wires Construction: 8 wires Wire high-quality gold-plated contacts We recommend to use the following components for the construction of structured cabling: 21.15.0511 ROLINE Installation cable Solid wire Cat. 5e UTP, 25.16.8506 ROLINE Flush-mounted socket Cat. 5e UTP, 26.11.0349 ROLINE 19" Patch panel Cat. 5e, 21.15.0505 ROLINE Patch cable Cat. 5e UTP. This product combination was measured in our in-house test laboratory according to class D in the channel of 100m.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.