• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.0752 RJ45 Patch cable CAT 6A S/FTP 2.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roline outdoor patch cable Cat. 6A S/FTP, stranded wire, black, 2 m

  • With shielded RJ-45 plugs on both sides
  • For use in Gigabit Ethernet networks, especially for connection outside components (e.g. IP cameras)
  • UV-resistant
  • Sturdy thanks to sprayed anti-kink device
  • Contact assignment: 1:1 in accordance with EIA/TIA568, 8 strands
  • Construction: 8 wires stranded wire, shielding in pairs: Aluminium-laminated polyester foil, overall shielding: Copper braid
  • High-quality gold-plated contacts

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Black

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Strand

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995467 Roline 21.15.0752 RJ45 Patch cable CAT 6A S/FTP 2.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

Double shielded Category 6A twisted pair cable with shielded RJ-45 connectors on both sides. For outdoor use (cable routing), e.g. for connecting an IP camera.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)