• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.0891 Network cable CAT 6 S/FTP Grey 300 m

EAN:
Part number:
Item no:
Product type
Network cable
Specification
CAT 6
Shielding
S/FTP
Cable type
S/FTP
No. of leads
8 x
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire protection class: ECAWeight: 15.77 kgImpedance 100 Ohm
Product type

Network cable

CAT 6

S/FTP

Cable type

S/FTP

No. of leads

8 x

Cable features

Solid wire

Factory colour

Grey

Content

300 m

AWG max.

23

Sold per metre

No

Manufacturer part #

21.15.0891

Type

21.15.0891

Insulation material

PVC

Max. length sold by the metre

300 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557938 Roline 21.15.0891 Network cable CAT 6 S/FTP Grey 300 m

Description

Solid wire Category 6 network installation cable for structured building cabling Twisted Pair Installation cable Cable for structured building cabling for use in Gigabit Ethernet networks Double shielded (PiMF) Cable 3P certified Pair shielding: Aluminum laminated foil Total shielding: Copper braid we recommend to use the following components for the construction of structured cabling: ROLINE S/FTP Cat.6/Class E solid wire installation cable (Order No.- 21.15.0890), ROLINE Cat.6/Class E connection sockets (Order No. 25.16.8493), ROLINE Cat.6/Class E 19" patch panel (Order No. 26.11.0351), and ROLINE patch cable with RJ45 plug (Order No. 21.15.0835). This product combination was measured at GHMT AG, an accredited testing laboratory, according to class E in the channel of 100m.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?