• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.1396 RJ45 Patch cable CAT 6 S/FTP 15.00 m White double shielding 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
15.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weight 550.7 gImpedance 100 Ohm
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

White

Connector version

straight

Cable features

double shielding

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557394 Roline 21.15.1396 RJ45 Patch cable CAT 6 S/FTP 15.00 m White double shielding 1 pc(s)

Description

Assembled double shielded (PiMF) network cable of category 6 with shielded RJ-45 plugs on both sides. Connection or patch cable for structured building cabling. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Pre-assembled double-shielded twisted-pair patch cable with shielded RJ-45 plugs on both sides for use in Gigabit Ethernet networks Durable thanks to sprayed kink protection Contact assignment: 1:1 according to EIA/TIA568, 8 wires Construction: 8 wires Wire in pairs Shielding: Aluminum-laminated polyester foil Overall shielding: Copper braid, high-quality gold-plated contacts We recommend using the following components for the construction of structured cabling: 21.15.0890 ROLINE S/FTP Cat. 6 / Class E solid wire installation cable, 25.16.8392/25.16.8492 ROLINE Cat. 6 / Class E surface-mounted socket/flush-mounted socket, 26.11.0351/26.11.0361 ROLINE Cat. 6 / Class E 19" patch panel gray/black, 21.15.0835 ROLINE S/FTP patch cable with RJ-45 plug. This product combination was measured at GHMT AG, an accredited testing laboratory, according to class E in the channel of 100m. (Certificate No. z2364b-10-D or z2365b-10-D).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.