• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.1565 RJ45 Patch cable CAT 6 U/UTP 5.00 m Black Unshielded 1 pc(s)

EAN:
Part number:
Item no:
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
5.00 m
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weight 185.4 gImpedance 100 Ohm
Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Black

Connector version

straight

Cable features

Unshielded

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558324 Roline 21.15.1565 RJ45 Patch cable CAT 6 U/UTP 5.00 m Black Unshielded 1 pc(s)

Description

Assembled unscreened Category 6 network cable with RJ-45 connectors on both sides. Connection or patch cable for structured building cabling. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Pre-fabricated unscreened twisted-pair patch cable with RJ-45 plugs on both sides for use in Gigabit Ethernet networks Durable thanks to sprayed kink protection Contact assignment: 1:1 according to EIA/TIA568, 8 wires Construction: 8 wires Wire high-quality gold-plated contacts We recommend to use the following components for the construction of structured cabling: 21.15.0990 ROLINE UTP Cat. 6 / Class E Solid wire Installation cable, 25.16.8494/25.16.8394 ROLINE Cat. 6 / Class E Flush-mounted socket/surface-mounted socket, 26.11.0355/26.11.0362 ROLINE Cat. 6 / Class E 19" Patch panel gray/black, 21.15.0935 ROLINE UTP Patch cable with RJ-45 plug, gray. This product combination was measured at GHMT AG, an accredited testing laboratory, according to class E in the channel of 100m. (Certificate No. z2329b-10-D or z2330b-10-D).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.