• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.2766 RJ45 Patch cable CAT 6A U/UTP 7.50 m White Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
U/UTP
Connection type
RJ45
Cable length
7.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Component level certified: YesWeighs 270.3 g.Cable LSOH: Yes
Product type

Patch cable

CAT 6A

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.50 m

Factory colour

White

Connector version

straight

Cable features

Unshielded

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557456 Roline 21.15.2766 RJ45 Patch cable CAT 6A U/UTP 7.50 m White Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Description

Pre-fabricated unscreened network cable of category 6A with RJ-45 plugs on both sides. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. 100% component level tested. Pre-fabricated unscreened twisted-pair patch cable with RJ-45 plugs on both sides for use in 10-Gigabit Ethernet networks durable thanks to sprayed kink protection Contact assignment: 1:1 according to EIA/TIA568, 8 wires Design: 8-wire braid, high-quality gold-plated contacts halogen-free, flame-resistant, low-smoke These connection or patch cables for structured building cabling offer Cat.6A component-level quality, i.e. they have passed the demanding component test for category 6A.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.