• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.2958 RJ45 Patch cable CAT 6 S/FTP 0.30 m Orange double shielding, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
0.30 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Component level certified: YesWeight 21.4 gImpedance 100 OhmCable LSOH: Yes
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.30 m

Factory colour

Orange

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557412 Roline 21.15.2958 RJ45 Patch cable CAT 6 S/FTP 0.30 m Orange double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

Assembled double shielded (PiMF) network cable of category 6 with shielded RJ-45 plugs on both sides. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. 100% component level tested. Pre-assembled double-shielded twisted-pair patch cable with shielded RJ-45 plugs on both sides for use in Gigabit Ethernet networks Durable thanks to sprayed kink protection Contact assignment: 1:1 according to EIA/TIA568, 8 wires Construction: 8 wires Wire in pairs Shielding: Aluminum-laminated polyester foil Overall shielding: Copper braiding High-quality gold-plated contacts halogen-free, flame-resistant, low-smoke these connection or patch cables for structured building cabling offer Cat.6 component-level quality, i.e. they have passed the demanding component testing for category 6.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.