• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.2971 RJ45 Patch cable CAT 6A S/FTP 0.30 m Red (clear) double shielding, Halogen-free, Flame-retardant 1 pc(

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.30 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Component level certified: YesWeighs 20.7 g.Cable LSOH: Yes
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.30 m

Factory colour

Red (clear)

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557509 Roline 21.15.2971 RJ45 Patch cable CAT 6A S/FTP 0.30 m Red (clear) double shielding, Halogen-free, Flame-retardant 1 pc(

Description

Assembled double shielded (PiMF) network cable of category 6A with shielded RJ-45 plugs on both sides. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. 100% component level tested. Pre-fabricated double shielded twisted-pair patch cable with shielded RJ-45 plugs on both sides for use in 10-Gigabit Ethernet networks high-quality gold-plated contacts durable thanks to sprayed kink protection Contact assignment 8 wires 01:01 according to EIA/TIA568 Design: Cable type S/FTP, 8 wires in pairs Shielding in aluminum-laminated polyester film Overall shielding: Tin-plated copper braid Impedance: 100 Ohm halogen-free, flame-resistant, low-smoke, these connection or patch cables for structured building cabling offer Cat.6A component-level quality, i.e. they have passed the demanding component test for category 6A.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.