• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.3404 RJ45 Patch cable CAT 8.1 S/FTP 1.50 m Grey Extra slim, Halogen-free, Flame-retardant 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 8.1
Shielding
S/FTP
Connection type
RJ45
Cable length
1.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21.15.3404 network cable gray 1.5 m Cat8.1 S/FTP (S-STP)

  • 1.5 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat8.1 S/FTP (S-STP)
  • 40 Gigabit Ethernet 40000 Mbit/s
  • Power over Ethernet (PoE), plug & play
  • Grey

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 40000 Mbit/s.
Product type

Patch cable

CAT 8.1

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Grey

Connector version

straight

Cable features

Extra slim

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

Weight

34.9 g

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Quantity per pack

1 Stück(e)

Power over Ethernet (PoE)

yes

Molded cable boot

yes

Bend radius (min)

2.7 cm

Outer diameter

4.5 mm

Storage temperature (T-T)

-20 - 75 °C

Package weight

30 g

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3798295 Roline 21.15.3404 RJ45 Patch cable CAT 8.1 S/FTP 1.50 m Grey Extra slim, Halogen-free, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3798295 Roline 21.15.3404 RJ45 Patch cable CAT 8.1 S/FTP 1.50 m Grey Extra slim, Halogen-free, Flame-retardant 1 pc(s)

Description


High quality custom-made, double shielded (PiMF) PoE-enabled network cable of category 8 with shielded RJ-45 plugs on both sides for data rates up to 40 gigabit per second. Suitable as a TP extension cable in multimedia, as a plug patch cable or as a device connection cable and intended for use in LAN. Assembled double-shielded twisted-pair patch cable. Pure copper wires. With shielded RJ-45 plugs on both sides. Suitable for PoE applications. Thin and flexible cable - 4.5 mm outside diameter. Sturdy thanks to sprayed anti-kink device. Cat.8.1, suitable for 10 to 40 GBit/s. Impedance 100 Ohm Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads. Design: 8 wires lead, shielding in pairs with aluminum-laminated polyester foil, total shielding in copper braid. Gold-plated contacts. Halogen-free, flame resistant, low smoke

This text is machine translated.

Scope of delivery

  • Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.