• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.3905 RJ45 Patch cable CAT 6A U/UTP 2.00 m Grey Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
U/UTP
Connection type
RJ45
Cable length
2.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weight 28.9 gCable LSOH: YesSlim cable: Yes
Product type

Patch cable

CAT 6A

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Grey

Connector version

straight

Cable features

Unshielded

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558542 Roline 21.15.3905 RJ45 Patch cable CAT 6A U/UTP 2.00 m Grey Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Description

Pre-fabricated unscreened network cable of category 6A with RJ-45 plugs on both sides. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Particularly thin and flexible network cable for use in confined spaces, such as data centers. Pre-assembled unshielded twisted-pair patch cable with RJ-45 connectors on both sides for use in 10-Gigabit Ethernet networks particularly thin and flexible cable for use in confined spaces durable thanks to the sprayed kink protection Contact assignment: 1:1 according to EIA/TIA568, 8 wires Design: 8 wires stranded

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.