• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.4311 RJ45 Patch cable CAT 6A S/FTP 1.00 m Grey Flexible, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21.15.4311 network cable gray 1 m Cat6a S/FTP (S-STP)

  • 1 m).
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • Cat6a S/FTP (S-STP)
  • Power over Ethernet (PoE)
  • Grey
  • This text is machine translated.

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Grey

Connector version

straight

Cable features

Flexible

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

UKCA

yes

Connector shielding

yes

Power over Ethernet (PoE)

yes

Fire-resistant

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629236 Roline 21.15.4311 RJ45 Patch cable CAT 6A S/FTP 1.00 m Grey Flexible, Halogen-free, Flame-retardant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.