• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.4366 RJ45 Patch cable CAT 6A S/FTP 7.00 m White Flexible, Halogen-free, Flame-retardant 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
7.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21.15.4366 network cable, white 7 m Cat6a S/FTP (S-STP)

  • 7 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6a S/FTP (S-STP)
  • White

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.00 m

Factory colour

White

Connector version

straight

Cable features

Flexible

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

LAN transfer rate

10000 MBit/s

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Bend radius (min)

2.7 cm

Outer diameter

3.8 mm

Storage temperature (T-T)

-20 - 75 °C

Documents & Downloads

Datasheet

Datasheet 3798404 Roline 21.15.4366 RJ45 Patch cable CAT 6A S/FTP 7.00 m White Flexible, Halogen-free, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3798404 Roline 21.15.4366 RJ45 Patch cable CAT 6A S/FTP 7.00 m White Flexible, Halogen-free, Flame-retardant 1 pc(s)

Description


Pre-assembled double shielded (PiMF) Category 6A twisted pair cable with shielded RJ-45 connectors on both sides for use in 10 Gigabit Ethernet networks. Knockouts-free, flexible and relatively thin, but still PoE-compatible. Very flexible patch cable, thin strands and at the same time sufficiently dimensioned to be PoE-compatible. With shielded RJ-45 plugs on both sides. For use in 10 gigabit Ethernet networks, especially for connecting components (e.g. IP cameras). Sturdy thanks to sprayed anti-kink device. Contact assignment: 1:1 in accordance with EIA/TIA568, 8 strands. Setup: 8 wires. Pair wise shielding: Aluminium-laminated polyester foil. Overall shielding: Copper braid.

This text is machine translated.

Scope of delivery

  • Roline patch cable CAT.6A (class EA) S/FTP (PiMF)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.