• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.8755 Fibreglass FO Cable 5.00 m Violet [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE fiber optic cable 50/125µm OM4, LC/LC, violet, 5 m

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Violet

Technical specifications

  • Outer sheath PVC
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM4

Duplex

Halogen-free

No

Cable length

5.00 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Duplex

FO

Cable use

FO

Version

Cable

LAN transfer rate

100000 MBit/s

Optical fiber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341318 Roline 21.15.8755 Fibreglass FO Cable 5.00 m Violet [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.