• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.8830 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 20.00 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE LWL-cable 50/125µm OM3, LC/LC, Low-Loss-Plug, turquoise, 20 m

  • to LC plug
  • Duplex- Cable
  • Factory colour: Turquoise

Technical specifications

  • Outer sheath: LS0H
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM3

Duplex

Halogen-free

Yes

Cable length

20.00 m

Factory colour

Turquoise

Content

1 pc(s)

Connector version

straight

Cable features

Duplex

FO

Cable use

FO

Version

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341377 Roline 21.15.8830 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 20.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.