• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.8856 Fibreglass FO Cable 7.00 m Violet [2x LC plug - 2x LC plug] Multimode OM4

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21158856 glass fiber cable 7 m 2x LC OM4 violet

  • With certainty in the future! The extremely high quality of the OM4 fiber and the plugs with especially low insertion loss ensure excellent transmission quality even at very high bandwidths.
  • Material and production in ROLINE quality
  • The cables, fitted with low-loss connectors, achieve particularly good values with insertion loss and Reflexion. For comparison:- Typical attenuation of a standard LCD connector: 0.5 dB- Typical attenuation of a low-loss LC connector: 0.15 dB
  • The OM4 fiber supports Ethernet, Fibre Channel, and OIF applications, for longer ranges of over 550m at 10 Gbps, and for extremely long medium-length building backbones and campus backbones.
  • Modal bandwidth: 4700 MHz-km.
  • These cables are supplied as duplex cables with the fiber type 50/125µm
  • Cable color: Violet
  • This text is machine translated.

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

2 x

Type A

LC plug

No. of B connections

2 x

Type B

LC plug

Multimode OM4

Duplex

Halogen-free

Yes

Cable length

7.00 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

Flame-retardant

low flue gas emission

Duplex

FO

Cable use

FO

Version

Cable

LAN transfer rate

10000 MBit/s

LC

Weight

48.1 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887660 Roline 21.15.8856 Fibreglass FO Cable 7.00 m Violet [2x LC plug - 2x LC plug] Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Cable length 7 m
  • Fibre optic type OM4
  • Connection 1: 2x LC
  • Connection 2: 2x LC
  • Hole diameter 50 µm
  • Full duplex

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.