• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.8876 Fibreglass FO Cable 7.00 m Violet [2x LC plug - 2x LC plug] Multimode OM4

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21158876 glass fiber cable 7 m 2x LC OM4 violet

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Violet

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

2 x

Type A

LC plug

No. of B connections

2 x

Type B

LC plug

Multimode OM4

Duplex

Halogen-free

Yes

Cable length

7.00 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Duplex

FO

Cable use

FO

Version

Cable

LC

Weight

57.3 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887657 Roline 21.15.8876 Fibreglass FO Cable 7.00 m Violet [2x LC plug - 2x LC plug] Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Cable length 7 m
  • Fibre optic type OM4
  • Connection 1: 2x LC
  • Connection 2: 2x LC
  • Hole diameter 50 µm
  • Full duplex

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.