• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.9280 Fibreglass FO Cable 0.5 m Green [2x LC - 2x LC] 50/125 µ Multimode OM5

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC to LC
  • Duplex-Cable
  • Factory colour: Green

Technical specifications

  • Connection 1: LC
  • Connection 2: LC
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

2 x

Type A

LC

No. of B connections

2 x

Type B

LC

Fibre type

50/125 µ

Multimode OM5

Duplex

Halogen-free

Yes

Cable length

0.5 m

Factory colour

Green

Content

1 pc(s)

Cable design

Round

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

LAN transfer rate

100000 MBit/s

UKCA

yes

Quantity per pack

1 Stück(e)

Cable diameter

2 mm

Package weight

25 g

Core diameter

50 µm

Cladding diameter

125 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629302 Roline 21.15.9280 Fibreglass FO Cable 0.5 m Green [2x LC - 2x LC] 50/125 µ Multimode OM5

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Security for the future! The OM5 fiber optic cables with very low attenuation offer excellent quality at very high bandwidths of up to 100 Gbit/s.
  • Ethernet, Fibre Channel, and OIF applications up to 150 meters - extends the system cost benefits for extremely long backbones and medium-length campus backbones
  • Material and sheathing in ROLINE quality
  • Duplex cable with fiber type multimode 50/125μm OM5
  • The cables, fitted with low-loss connectors, achieve particularly good values with insertion loss and Reflexion. For example,
  • Typical attenuation of a standard LC connector: 0.5 dB
  • Typical attenuation of a low-loss LC connector: 0.15 dB
  • UPC polished
  • Outer diameter: 2.0 mm
  • Bandwidth: 4700 MHz-km (this bandwidth is based on application-specific implementation of EMBC requirements)
  • Sheath color: Green

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.