• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.9505 Fibreglass FO Cable [1x LSH plug - 1x LSH plug] 9/125 µ Singlemode OS2 5.00 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE fiber optic cable duplex 9/125µm, LSH/LSH, APC cut, LSOH, yellow, 5 m

  • to LSH plug
  • Duplex- Cable
  • Factory colour: Yellow

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LSH plug

No. of B connections

1 x

Type B

LSH plug

Fibre type

9/125 µ

Singlemode OS2

Duplex

Halogen-free

Yes

Cable length

5.00 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Duplex

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341364 Roline 21.15.9505 Fibreglass FO Cable [1x LSH plug - 1x LSH plug] 9/125 µ Singlemode OS2 5.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.